Quadrios 23T038 Stranded Wire Assorted 10m Multicolour Set with Pliers

MPN
23T038
Brand
Quadrios
EAN-13
4260732283171
Order Code
06-3528
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £21.46 £18.24
10+ £16.73
100+ £16.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Quadrios 23T038 features an assorted set of 0.14 mm² stranded wires suitable for various internal wiring applications. Known for its flexibility, this braid wire is ideal for switchboard wiring tasks. The set ensures versatility and reliability for both DIY projects and professional use.
Conductor Cross Section 0.14mm²
Number of Cores 1
Length 10m
Type Stranded wire (assorted)
Nominal Voltage 230V DC/AC
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot