Quadrios 23P129 Metal film resistor Axial lead 0.25 W 1% 2000 pcs

MPN
23P129
Brand
Quadrios
EAN-13
4260732283102
Order Code
17-2984
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £21.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Quadrios 23P129 Metal Film Resistor offers precision and reliability with a tolerance of 1% and a power rating of 0.25 watts. These axial lead resistors are designed with metal film technology, delivering stable resistance values and low noise operation, making them ideal for high-fidelity audio applications, telecommunications, and precision instrumentation. Supplied in a substantial quantity of 2000 pieces, these resistors are suitable for production environments where consistent performance and long-term stability are critical. The product meets intensive industry demands with robust electrical properties, ensuring optimal functioning within various circuit designs. Engineers can rely on these resistors for applications requiring exact impedance control and dependable operation under varying load conditions.
Type Metal film Resistor
Tolerance 1%
Voltage 300V
Power Rating 0.25W
PPM 100ppm/°C
Content 2000
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot