Quadrios 23P127 Carbon film resistor Axial lead 0.25 W 5 percent 2000 pcs

MPN
23P127
Brand
Quadrios
EAN-13
4260732283089
Order Code
17-2982
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.48 £16.56
10+ £15.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Quadrios' 23P127 is a carbon film resistor, known for its reliable performance within a wide range of electrical applications. This product features an axial lead design and is rated at 0.25 watts with a tolerance of 5 percent, making it suitable for tasks requiring precise impedance control. Supplied in a bulk quantity of 2000 pieces, the 23P127 carbon film resistor is particularly well-suited for use in electronic circuits where consistent ohmic values are crucial, such as in signal processing or power regulation systems. Its construction allows for stable performance across various temperatures and conditions, making it a dependable component in both consumer and industrial electronic devices.
Type Axial lead
Tolerance 5%
Power Rating 0.25W
Content 2000
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Product Type Carbon film Resistor
Temperature Coefficient 700ppm/°C

Reviews

Be the first to submit a review

Trustpilot