Quadrios 23CW028 Stranded Wire Set 0.5mm² Black/Red with Cutter

MPN
23CW028
Brand
Quadrios
EAN-13
4260732283713
Order Code
06-3492
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £24.43 £20.77
10+ £19.26
100+ £18.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Quadrios 23CW028 features a set of assorted stranded wires with a 0.5 mm² cross-sectional area in black and red. This versatile wiring solution is ideal for internal and switchboard applications. Its flexible braid wire design enhances durability and ease of installation.
Colour Black, Red
Conductor Cross Section 0.5mm²
Number of Cores 1
Length 25m
Type Stranded wire (assorted)
Nominal Voltage 230V DC/AC
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot