Quadrios 23CW027 Stranded Wire Set 0.25mm² Black/Red with Wire Cutter

MPN
23CW027
Brand
Quadrios
EAN-13
4260732283706
Order Code
06-3491
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £22.05
10+ £20.45
100+ £19.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Quadrios provides the 23CW027 Stranded wire set featuring 0.25 mm² assortments in black and red. This wiring braid is ideal for internal and switchboard wiring applications. The set ensures reliable electrical connectivity for various electronic installations.
Colour Black, Red
Conductor Cross Section 0.25mm²
Number of Cores 1
Length 50m
Type Stranded wire (assorted)
Nominal Voltage 230V DC/AC
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot