Quadrios 23CW026 Assorted Stranded Wire Set 0.14mm² 50m Black/Red

MPN
23CW026
Brand
Quadrios
EAN-13
4260732283690
Order Code
06-3490
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £20.05 £17.97
10+ £16.67
100+ £16.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Quadrios 23CW026 Stranded wire (assorted) features a 0.14 mm² gauge available in black and red colours. This wiring braid is ideal for internal and switchboard wiring applications. Its flexibility and durability make it suitable for various electronic and electrical projects.
Colour Black, Red
Conductor Cross Section 0.14mm²
Number of Cores 1
Length 50m
Type Stranded wire (assorted)
Nominal Voltage 230V DC/AC
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot