Quadrios 23CW025 Wire 0.5 mm² Black 25m Pure Copper PVC Sheath Easy Strip

MPN
23CW025
Brand
Quadrios
EAN-13
4260732283041
Order Code
06-3489
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £8.55 £7.27
10+ £6.57
100+ £6.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Quadrios 23CW025 is a 0.5 mm² black wiring braid with a length of 25 m, ideal for internal wiring. Manufactured by Quadrios, this wire ensures reliability and easy installation in switchboard applications. Its robust design makes it suitable for various internal wiring needs.
Colour Black
Conductor Cross Section 0.5mm²
Number of Cores 1
Length 25m
Type Wire
Nominal Voltage 230V DC/AC
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot