Quadrios 23CW024 Wire 0.5 mm² Red 25 m Pure Copper PVC Sheath

MPN
23CW024
Brand
Quadrios
EAN-13
4260732283034
Order Code
06-3488
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £8.32 £7.18
10+ £6.49
100+ £6.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Quadrios manufactures the 23CW024 wire, a 0.5 mm² red braid wire available in a 25 m length. This wiring braid is ideal for internal and switchboard wiring applications. It ensures reliable performance with its sturdy construction and flexibility.
Colour Red
Conductor Cross Section 0.5mm²
Number of Cores 1
Length 25m
Type Wire
Nominal Voltage 230V DC/AC
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot