Quadrios 23CW023 Wire 0.25mm² Copper Black 50m PVC Sheath Easy Strip

MPN
23CW023
Brand
Quadrios
EAN-13
4260732283027
Order Code
06-3487
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £8.98 £7.63
10+ £6.90
100+ £6.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Quadrios 23CW023 is a black wire with a cross-sectional area of 0.25 mm² and a length of 50 metres. It is ideal for internal and switchboard wiring due to its reliable performance. This braid wire is designed for efficient electrical conductivity.
Colour Black
Conductor Cross Section 0.25mm²
Number of Cores 1
Length 50m
Type Wire
Nominal Voltage 230V DC/AC
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot