Quadrios 23CW022 Wire 0.25mm² Red 50m High-Quality Pure Copper Wire

MPN
23CW022
Brand
Quadrios
EAN-13
4260732283010
Order Code
06-3486
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £8.98 £7.63
10+ £6.90
100+ £6.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Quadrios 23CW022 wire is a red, 0.25 mm² wiring braid suitable for internal wiring. Manufactured by Quadrios, the wire is available in 50-metre lengths. It is often used for switchboard wiring.
Colour Red
Conductor Cross Section 0.25mm²
Number of Cores 1
Length 50m
Type Wire
Nominal Voltage 230V DC/AC
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot