Quadrios 23CA260 Solder Wire Reel Steel Frame Durable Industrial Use

MPN
23CA260
Brand
Quadrios
EAN-13
4260732285526
Order Code
06-3483
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.72
10+ £5.26
50+ £5.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Quadrios 23CA260 Solder wire reel measures 122 x 67 x 90 mm and is part of the soldering accessories range. It is designed for precision soldering tasks, providing reliable and consistent performance. Typical applications include electronics assembly and repair.
Type Solder wire reel
For Use With Universal
Colour Black
Dimensions (L x W x H) 122 x 67 x 90 mm
Height 90mm
Length 122mm
Soldering iron features + enclosure
Width 67mm

Reviews

Be the first to submit a review

Trustpilot