Quadrios 23CA258 Cable Dispenser Black Steel Frame 20x12cm 10-Hole

MPN
23CA258
Brand
Quadrios
EAN-13
4260732285410
Order Code
06-3481
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Quadrios cable dispenser, model 23CA258, is a compact organiser with dimensions of 20 x 12 cm and features 10 holes for efficient cable management. Manufactured by Quadrios, it is ideal for neatly dispensing and organising various cables in office or home environments. This single piece solution helps prevent tangling and clutter in your workspace.
Type Cable dispenser
Colour Black
Dimensions (L x W x H) 20 x 13 x 12 cm
Height 12cm
Length 20cm
Material Steel
Width 13cm

Reviews

Be the first to submit a review

Trustpilot