Quadrios 23CA257 Cable Mount Kit 184 Parts Ø 1-40 mm Black Assorted

MPN
23CA257
Brand
Quadrios
EAN-13
4260732285403
Order Code
06-3480
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.95
10+ £17.57
100+ £17.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Manufactured by Quadrios, the 23CA257 assorted cable mounts feature a self-adhesive design suitable for bundle diameters ranging from 1 to 40 mm. These black cable fasteners, comprising 184 parts, are commonly used for organising and securing cables. Ideal for both professional and domestic applications, they ensure a neat and efficient cable management solution.
Type Assorted cable mounts
Material Plastic
Colour Black
Bundle diameter (min.) 1mm
Bundle Ø (max.) 40mm
Bundle Ø range 1 up to 40mm

Reviews

Be the first to submit a review

Trustpilot