Quadrios 23CA253 Cable Markers 50pcs Transparent PP Flexible 18x42mm

MPN
23CA253
Brand
Quadrios
EAN-13
4260732285250
Order Code
06-3479
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.39
10+ £6.78
100+ £6.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Quadrios manufactures the 23CA253 Badge, a cable tie fitting with a transparent writing area of 18 x 42 mm. This product is ideal for industrial labelling, fasteners, and user-defined labels, offering 50 markers per package. Typically used in cable processing and EMC applications, the Badge ensures organised and efficient identification of components.
Type Badge
Colour Transparent
Material Polypropylene
Dimensions (L x W) 44 mm x 19 mm
Fitting type Cable tie
Length 44mm
Maximum Temperature +100°C
Min. temperature -30°C
Number of labels 50
Width 19mm
Writing area 18 x 42 mm
Writing area length 18mm
Writing area width 42mm

Reviews

Be the first to submit a review

Trustpilot