Quadrios 23CA250 Cable Marker 50pcs Sturdy PP Plastic 9.5x30mm

MPN
23CA250
Brand
Quadrios
EAN-13
4260732285229
Order Code
06-3476
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £6.64 £5.64
10+ £5.19
100+ £4.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Quadrios 23CA250 Badge is a cable tie fitting with a transparent writing area measuring 9.5 x 30 mm. It is designed for cable processing and industrial labelling, offering secure and efficient identification with 50 markers in each set. This product is ideal for use in environments requiring clear labelling, such as EMC products and heat shrink applications.
Type Badge
Colour Transparent
Material Polypropylene
Dimensions (L x W) 11 mm x 32 mm
Fitting type Cable tie
Length 11mm
Maximum Temperature +100°C
Min. temperature -30°C
Number of labels 50
Width 32mm
Writing area 9.5 x 30 mm
Writing area length 9.5mm
Writing area width 30mm

Reviews

Be the first to submit a review

Trustpilot