Quadrios 23CA249 Braided Hose Black Polyester 50-51mm Temp 155°C Per Metre

MPN
23CA249
Brand
Quadrios
EAN-13
4260732285212
Order Code
06-3475
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £17.16
10+ £15.74
100+ £15.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 20/12/2026

Quadrios manufactures the 23CA249 braided hose, made from black polyester with a diameter of 50 to 51 mm, and it is sold per metre. This durable braided sleeve offers excellent cable protection and is ideal for cable sheathing. Typical applications include use as a braided cable jacket to safeguard electrical cables.
Sleeve Diameter 50mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 51mm
Bundle Ø range 50 up to 51mm
Maximum Temperature +155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot