Quadrios 23CA245 Cable Mount Self-Adhesive Black 6 Pack 3M Tape

MPN
23CA245
Brand
Quadrios
EAN-13
4260732284895
Order Code
06-3471
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Black, Grey, White Grey White
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Quadrios manufactures the 23CA245 cable mount, which features a self-adhesive backing for easy installation. This package includes six pieces, designed to secure cable ties neatly. It is typically used to organise and manage cables in domestic or industrial settings.
Type Cable Mount
Material Silicone
Colour Black
Fastening method Self-adhesive
Maximum Temperature +70°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot