Quadrios 23CA244 Cable Mount 6 Pcs Self-Adhesive Cable Organisers

MPN
23CA244
Brand
Quadrios
EAN-13
4260732284888
Order Code
06-3470
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Black, Grey, White Grey White
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Quadrios 23CA244 cable mount is a self-adhesive fastener available in black, grey, and white, designed for securing cables in place. It features an easy-to-use adhesive backing, making it ideal for organising cables in homes or offices. This product comes in a pack of six and is commonly used to maintain a tidy and safe cable arrangement.
Type Cable Mount
Material Silicone
Colour Black, Grey, White
Fastening method Self-adhesive
Maximum Temperature +70°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot