Quadrios 23CA243 Cable Tie Kit Black/White UV-Proof 520 Pieces

MPN
23CA243
Brand
Quadrios
EAN-13
4260732284673
Order Code
06-3469
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Quadrios 23CA243 cable tie is available in black and white and is UV-proof. It is ideal for cable management and bundling applications. This set includes 520 pieces, making it suitable for both professional and domestic use.
Width 3.6mm
Colour Black, White
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 100, 150, 200, 250, 300 mm, mm, mm, mm, mm x 3.6 mm
Gearing Inside
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot