Quadrios 23CA241 UV-Proof Cable Ties White 520 pcs With Adhesive Base

MPN
23CA241
Brand
Quadrios
EAN-13
4260732284659
Order Code
06-3467
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Quadrios 23CA241 cable ties are UV-proof and designed for effective cable bundling and management. These white cable ties are highly durable and suitable for both indoor and outdoor use. With a pack of 520 pieces, they are ideal for securing cables in various settings.
Width 3.6mm
Colour White
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 100, 150, 200, 250, 300 mm, mm, mm, mm, mm x 3.6 mm
Gearing Inside
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot