Quadrios 23CA240 Cable Tie White UV-Proof 1020 pcs Disposable Durable

MPN
23CA240
Brand
Quadrios
EAN-13
4260732284642
Order Code
06-3466
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Quadrios manufactures the 23CA240 Cable tie, which is white and UV-proof. This pack includes 1020 pieces designed for effective cable bundling and management. It is commonly used to organise cables in both indoor and outdoor applications.
Width 3.6mm
Colour White
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 100, 150, 200, 250, 300 mm, mm, mm, mm, mm x 3.6 mm
Gearing Inside
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot