Quadrios 23CA239 Cable Tie Black UV-Proof 520 pcs Polyamide Adhesive Base

MPN
23CA239
Brand
Quadrios
EAN-13
4260732284635
Order Code
06-3465
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The Quadrios 23CA239 Cable tie is a black, UV-proof solution for effective cable bundling and management. Manufactured by Quadrios, it comes in a pack of 520 pieces. Ideal for both indoor and outdoor applications, it ensures secure and organised cable arrangements.
Width 3.6mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 100, 150, 200, 250, 300 mm, mm, mm, mm, mm x 3.6 mm
Gearing Inside
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot