Quadrios 23CA238 Cable Tie Set Black 1020 pcs UV-Proof Polyamide Durable

MPN
23CA238
Brand
Quadrios
EAN-13
4260732284628
Order Code
06-3464
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Quadrios 23CA238 Cable tie is black and UV-proof, ideal for outdoor use. It enhances cable bundling and management. Suitable for securing cables in various settings, the pack contains 1,020 pieces.
Width 3.6mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 100, 150, 200, 250, 300 mm, mm, mm, mm, mm x 3.6 mm
Gearing Inside
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot