Quadrios 23CA234 Braided Hose Black Polyester 32-33mm 3m Weather-Proof

MPN
23CA234
Brand
Quadrios
EAN-13
4260732284581
Order Code
06-3463
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £16.61 £14.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Quadrios 23CA234 is a black polyester braided hose with a diameter of 32 to 33 mm and a length of 3 m. It provides durable cable protection and sheathing for various applications. This braided cable jacket is ideal for organising and safeguarding cables in automotive or industrial settings.
Sleeve Diameter 32mm
Colour Black
Length 3m
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 33mm
Bundle Ø range 32 up to 33mm
Maximum Temperature +155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot