Quadrios 23CA233 Hose Braided Black Polyester 3m Protects and Merges Cables

MPN
23CA233
Brand
Quadrios
EAN-13
4260732284574
Order Code
06-3462
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Quadrios 23CA233 braided hose is made from black polyester and measures 3 metres in length. This braided cable jacket provides reliable cable protection with a size range of 25 to 26 mm. Typically used for cable sheathing, it is ideal for industries needing robust cable management solutions.
Sleeve Diameter 25mm
Colour Black
Length 3m
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 26mm
Bundle Ø range 25 up to 26mm
Maximum Temperature +155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot