Quadrios 23CA231 Braided Hose Black Polyester 13-14mm 3m Protects Cables

MPN
23CA231
Brand
Quadrios
EAN-13
4260732284550
Order Code
06-3460
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.71
10+ £5.25
100+ £4.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Quadrios braided hose is a black polyester cable sheathing, offering protection for cables with a diameter of 13 to 14 mm. This 3 m braided cable jacket is ideal for cable management in both residential and industrial settings. The Quadrios 23CA231 braided sleeve provides durable and flexible cable protection.
Sleeve Diameter 13mm
Colour Black
Length 3m
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 14mm
Bundle Ø range 13 up to 14mm
Maximum Temperature +155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot