Quadrios 23CA229 Braided Hose Black Polyester 6-7mm 3m Weather-Proof

MPN
23CA229
Brand
Quadrios
EAN-13
4260732284536
Order Code
06-3458
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Quadrios 23CA229 is a black polyester braided hose designed for cable protection and sheathing with a diameter range of 6 to 7 mm. Ideal for organising and safeguarding cables, this braided cable jacket provides durable insulation over a length of 3 metres. Its flexibility and robust structure make it suitable for both industrial and home applications.
Sleeve Diameter 6mm
Colour Black
Length 3m
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 7mm
Bundle Ø range 6 up to 7mm
Maximum Temperature +155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot