Quadrios 23CA228 Braided Hose Black Polyester 3-4mm 3m Weather-Proof

MPN
23CA228
Brand
Quadrios
EAN-13
4260732284529
Order Code
06-3457
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £3.48
10+ £3.18
100+ £3.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Quadrios 23CA228 braided hose features black polyester construction with a variable diameter of 3 to 4 mm over a 3 m length, ideal for cable protection. Its durable braided sleeve design serves as a robust cable sheathing solution, providing reliable abrasion resistance. Commonly used for safeguarding wiring in automotive, industrial, and electronic applications, it ensures cables and wires remain organised and protected.
Sleeve Diameter 3mm
Colour Black
Length 3m
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 4mm
Bundle Ø range 3 up to 4mm
Maximum Temperature +155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot