Quadrios 23CA226 Heatshrink Tubing Black 45mm 2:1 Shrinkage 1m

MPN
23CA226
Brand
Quadrios
EAN-13
4260732284505
Order Code
06-3455
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £7.81 £6.64
10+ £6.10
100+ £5.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Quadrios 23CA226 heatshrink is a black, 1-metre long tubing with a 2:1 shrinkage ratio and a diameter of 45 mm that reduces to 23 mm. This version does not include adhesive, making it ideal for insulation and protection of wire connections. Typical applications include bundling cables and providing a protective layer against abrasion and environmental factors.
Shrinkage Ratio 120°C
Type Heat Shrink Sleeve
Length 1m
Colour Black
Halogen-free Yes
Heatshrink features Soft grip
Material Polyolefin
Maximum Temperature +120°C
Min. temperature -50°C
Nominal diameter (post-shrinkage) 23mm
Nominal inside diameter (pre-shrinkage) 45mm
Temperature Range 90°C

Reviews

Be the first to submit a review

Trustpilot