Quadrios 23CA224 Heatshrink Black 35mm 18mm 2:1 Shrinkage 1m Non-Slip

MPN
23CA224
Brand
Quadrios
EAN-13
4260732284482
Order Code
06-3453
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £6.04 £5.13
10+ £4.72
100+ £4.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Quadrios 23CA224 heatshrink w/o adhesive is a black heat-shrinkable tubing with a 2:1 shrinkage ratio. It starts at 35 mm in diameter and shrinks down to 18 mm, measuring 1 metre in length. This product is ideal for insulating electrical components and providing abrasion protection.
Shrinkage Ratio 120°C
Type Heat Shrink Sleeve
Length 1m
Colour Black
Halogen-free Yes
Heatshrink features Soft grip
Material Polyolefin
Maximum Temperature +120°C
Min. temperature -50°C
Nominal diameter (post-shrinkage) 18mm
Nominal inside diameter (pre-shrinkage) 35mm
Temperature Range 90°C

Reviews

Be the first to submit a review

Trustpilot