Quadrios 23CA223 Heatshrink Tubing Black 30mm 15mm 2:1 1m Non-slip

MPN
23CA223
Brand
Quadrios
EAN-13
4260732284475
Order Code
06-3452
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £5.35 £4.55
10+ £4.15
100+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Quadrios manufactures the 23CA223 heatshrink, a black, 30 mm to 15 mm shrinkage tool ideal for insulating wires. The 1 m long tubing has a 2:1 shrinkage ratio and does not contain adhesive. Typical applications include protecting cables and electrical insulation tasks.
Shrinkage Ratio 120°C
Type Heat Shrink Sleeve
Length 1m
Colour Black
Halogen-free Yes
Heatshrink features Soft grip
Material Polyolefin
Maximum Temperature +120°C
Min. temperature -50°C
Nominal diameter (post-shrinkage) 15mm
Nominal inside diameter (pre-shrinkage) 30mm
Temperature Range 90°C

Reviews

Be the first to submit a review

Trustpilot