Quadrios 23CA220 Heatshrink Tubing Black 22mm Shrink Rate 2:1 1m

MPN
23CA220
Brand
Quadrios
EAN-13
4260732284444
Order Code
06-3449
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Quadrios manufactures the 23CA220 Heatshrink, a black, adhesive-free tubing with a shrinkage ratio of 2:1. It measures 22 mm in diameter initially, shrinking down to 11 mm, and is available in 1 metre lengths. This product is ideal for insulating wires and offering protection in various electrical and mechanical applications.
Shrinkage Ratio 120°C
Type Heat Shrink Sleeve
Length 1m
Colour Black
Halogen-free Yes
Heatshrink features Soft grip
Material Polyolefin
Maximum Temperature +120°C
Min. temperature -50°C
Nominal diameter (post-shrinkage) 11mm
Nominal inside diameter (pre-shrinkage) 22mm
Temperature Range 90°C

Reviews

Be the first to submit a review

Trustpilot