Quadrios 23CA218 Heatshrink 1m Black 18mm Non-Slip 2:1 Shrinkage

MPN
23CA218
Brand
Quadrios
EAN-13
4260732284420
Order Code
06-3447
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.33
10+ £2.16
100+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Quadrios 23CA218 heat shrink without adhesive is designed with a 2:1 shrinkage ratio and comes in black, measuring 18 mm expanding to 9 mm, and is 1 metre in length. It is suitable for protecting and insulating wires, providing a secure and neat finish. Typical applications include electrical insulation and bundling of cables.
Shrinkage Ratio 120°C
Type Heat Shrink Sleeve
Length 1m
Colour Black
Halogen-free Yes
Heatshrink features Soft grip
Material Polyolefin
Maximum Temperature +120°C
Min. temperature -50°C
Nominal diameter (post-shrinkage) 9mm
Nominal inside diameter (pre-shrinkage) 18mm
Temperature Range 90°C

Reviews

Be the first to submit a review

Trustpilot