Quadrios 23CA217 Heatshrink Black 15mm 8mm 1m Non-Adhesive 2:1 Shrinkage

MPN
23CA217
Brand
Quadrios
EAN-13
4260732284413
Order Code
06-3446
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.33
10+ £2.16
100+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The Quadrios 23CA217 heatshrink is a black tubing with a shrinkage ratio of 2:1, available in a length of 1 metre. It features a diameter reduction from 15 mm to 8 mm and lacks adhesive backing. Ideal for insulating and protecting wires, it is commonly used in electrical and electronic applications.
Shrinkage Ratio 120°C
Type Heat Shrink Sleeve
Length 1m
Colour Black
Halogen-free Yes
Heatshrink features Soft grip
Material Polyolefin
Maximum Temperature +120°C
Min. temperature -50°C
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 15mm
Temperature Range 90°C

Reviews

Be the first to submit a review

Trustpilot