Quadrios 23CA216 Flexible Braided Hose Black Polyester 63.5-120.7mm/metre

MPN
23CA216
Brand
Quadrios
EAN-13
4260732284406
Order Code
06-3445
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Quadrios 23CA216 is a braided hose made from black polyester that provides cable protection and sheathing. It is available in diameters ranging from 63.5 to 120.7 mm and is sold per metre. This braided cable jacket is ideal for organising and protecting cables in both domestic and industrial applications.
Sleeve Diameter 63.5mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 120.7mm
Bundle Ø range 63.5 up to 120.7mm
Dim (Ø) 76mm
Maximum Temperature +155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot