Quadrios 23CA214 Braided Hose Black Polyester 40-80mm per metre

MPN
23CA214
Brand
Quadrios
EAN-13
4260732284383
Order Code
06-3443
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.23
10+ £2.95
100+ £2.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 148 in stock

The Quadrios braided hose, model 23CA214, is crafted from black polyester and offers cable protection for diameters ranging from 40 to 80 mm. Sold per metre, this braided cable jacket is ideal for cable sheathing in various electrical and automotive applications. Its durable construction ensures reliable performance in protecting cables from wear and environmental factors.
Sleeve Diameter 40mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 80mm
Bundle Ø range 40 up to 80mm
Dim (Ø) 50mm
Maximum Temperature +155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot