Quadrios 23CA213 Cable Bundling Braided Hose Black Flexible 35-75.5mm

MPN
23CA213
Brand
Quadrios
EAN-13
4260732284376
Order Code
06-3442
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 days

The Quadrios braided hose, model 23CA213, is made from black polyester and accommodates diameters from 35 to 75.5 mm. This cable sheathing provides robust cable protection and is sold per metre. It is ideal for use as a braided cable jacket in various industrial and electrical applications.
Sleeve Diameter 35mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 75.5mm
Bundle Ø range 35 up to 75.5mm
Dim (Ø) 45mm
Maximum Temperature +155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot