Quadrios 23CA212 Braided Hose Black Polyester 30-60mm Weather-proof

MPN
23CA212
Brand
Quadrios
EAN-13
4260732284369
Order Code
06-3441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £1.86
10+ £1.73
100+ £1.60
500+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

Manufactured by Quadrios, the 23CA212 Braided Hose is a black polyester cable protection designed to fit diameters from 30 to 60 mm. This braided cable jacket offers robust sheathing, ideal for securing and organising cables, and is sold per metre for custom lengths. Common applications include protecting cables in automotive, industrial, or electronic settings.
Sleeve Diameter 30mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 60mm
Bundle Ø range 30 up to 60mm
Dim (Ø) 38mm
Maximum Temperature +155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot