Quadrios 23CA211 Braided Hose Black Polyester 20-55mm Sold per Metre

MPN
23CA211
Brand
Quadrios
EAN-13
4260732284352
Order Code
06-3440
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 213 in stock

The Quadrios 23CA211 braided hose is a black polyester cable protection sheathing suitable for diameters from 20 to 55 mm. It provides durable and flexible braided cable jacket solutions, sold per metre, ideal for shielding and bundling in electrical and automotive applications. This braided sleeve is designed to offer enhanced protection and organisation for cables.
Sleeve Diameter 20mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 55mm
Bundle Ø range 20 up to 55mm
Dim (Ø) 32mm
Maximum Temperature +155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot