Quadrios 23CA208 Braided Hose Black Polyester Flexible Weather-Proof 1m

MPN
23CA208
Brand
Quadrios
EAN-13
4260732284321
Order Code
06-3437
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.699
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 438 in stock

The Quadrios 23CA208 Braided Hose is a black polyester cable sheathing with a diameter range from 10 to 27 mm, sold by the metre. It serves as reliable cable protection and a flexible braided cable jacket. Typically used in electrical and automotive applications, it provides durable and versatile cable management.
Sleeve Diameter 10mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 27mm
Bundle Ø range 10 up to 27mm
Dim (Ø) 16mm
Maximum Temperature +155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot