Quadrios 23CA207 Braided Hose Black Polyester 8-24mm Flexible Cable Cover

MPN
23CA207
Brand
Quadrios
EAN-13
4260732284314
Order Code
06-3436
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.489
100+ £0.453
500+ £0.424
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 110 in stock

The Quadrios 23CA207 braided hose is a black polyester cable protection sleeve with a diameter range of 8 to 24 mm. Known for its flexibility and durability, it is sold per metre, providing customisable cable management solutions. It is commonly used for cable sheathing and as a braided cable jacket to prevent wear and tear.
Sleeve Diameter 8mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 24mm
Bundle Ø range 8 up to 24mm
Dim (Ø) 12mm
Maximum Temperature +155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot