Quadrios 23CA201 Braided Hose Black Polyester 38-39mm Protects Cables

MPN
23CA201
Brand
Quadrios
EAN-13
4260732284253
Order Code
06-3430
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £10.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Manufactured by Quadrios, the 23CA201 braided hose features a black polyester design and accommodates diameters of 38 to 39 mm. This braided cable jacket offers excellent cable protection and sheathing, making it ideal for safeguarding cables in various applications. Sold per metre, the Quadrios 23CA201 provides durable and flexible protection.
Sleeve Diameter 38mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 39mm
Bundle Ø range 38 up to 39mm
Maximum Temperature +155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot