Quadrios 23CA200 Cable Bundling Hose Black Polyester 32-33mm Sold per metre

MPN
23CA200
Brand
Quadrios
EAN-13
4260732284246
Order Code
06-3429
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 13/08/2026

The Quadrios 23CA200 braided hose is crafted from black polyester, providing excellent cable protection and sheathing for diameters ranging from 32 to 33 mm. Designed as a durable braided sleeve, it is sold per metre and is ideal for safeguarding cables in various industrial and domestic applications. This braided cable jacket offers flexibility and durability, making it suitable for bundling and protecting wires.
Sleeve Diameter 32mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 33mm
Bundle Ø range 32 up to 33mm
Maximum Temperature +155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot