Quadrios 23CA198 Braided Hose Black Polyester 25-26 mm Sold Per Metre

MPN
23CA198
Brand
Quadrios
EAN-13
4260732284222
Order Code
06-3427
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

The Quadrios 23CA198 is a black polyester braided hose designed for cable protection and sheathing. With a diameter of 25 to 26 mm, it is sold per metre and provides a durable braided cable jacket. Ideal for organising and protecting wires, it is commonly used in automotive and electronic applications.
Sleeve Diameter 25mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 26mm
Bundle Ø range 25 up to 26mm
Maximum Temperature +155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot