Quadrios 23CA195 Braided Hose Black Polyester 13-14mm Sold Per Metre

MPN
23CA195
Brand
Quadrios
EAN-13
4260732284192
Order Code
06-3424
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The Quadrios 23CA195 is a black polyester braided hose that provides robust cable protection. With a diameter of 13 to 14 mm, it is sold per metre and offers excellent cable sheathing and abrasion resistance. Ideal for organising and safeguarding cables in both domestic and industrial applications, this braided cable jacket ensures durability and flexibility.
Sleeve Diameter 13mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 14mm
Bundle Ø range 13 up to 14mm
Maximum Temperature +155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot