Quadrios 23CA194 Braided Hose Black Polyester 10-11mm Sold Per Metre

MPN
23CA194
Brand
Quadrios
EAN-13
4260732284185
Order Code
06-3423
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The Quadrios 23CA194 is a black polyester braided hose, offering cable protection and sheathing with a diameter of 10 to 11 mm. This braided cable jacket is ideal for securing and organising wires, especially in electronic and automotive applications. Sold per metre, the Quadrios 23CA194 braided sleeve provides efficient and durable cable management.
Sleeve Diameter 10mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 11mm
Bundle Ø range 10 up to 11mm
Maximum Temperature +155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot