Quadrios 23CA193 Braided Hose Black Polyester 8-9mm Weather-Proof

MPN
23CA193
Brand
Quadrios
EAN-13
4260732284178
Order Code
06-3422
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Quadrios manufactures the 23CA193 braided hose, which features durable black polyester sheathing with a diameter of 8 to 9 mm. This braided cable jacket is sold by the metre and provides reliable cable protection in various applications. Ideal for safeguarding wires and cables, it enhances their longevity and resilience.
Sleeve Diameter 8mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 9mm
Bundle Ø range 8 up to 9mm
Maximum Temperature +155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot