Quadrios 23CA192 Braided Hose Black Polyester 5-6mm Sold per Metre

MPN
23CA192
Brand
Quadrios
EAN-13
4260732284161
Order Code
06-3421
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Quadrios 23CA192 braided hose is a black polyester cable protection solution with a diameter of 5 to 6 mm, sold per metre. This durable braided sleeve efficiently serves as cable sheathing, offering a reliable braided cable jacket for safeguarding and organising wires. Typical applications include the protection and management of cables in various electrical and industrial settings.
Sleeve Diameter 5mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 6mm
Bundle Ø range 5 up to 6mm
Maximum Temperature +155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot