Quadrios 23CA191 Hook-and-Loop Tape Polyamide 10m x 20mm Black

MPN
23CA191
Brand
Quadrios
EAN-13
4260732284130
Order Code
06-3420
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

Quadrios produces the 23CA191 hook-and-loop tape, measuring 10 metres in length and 20 millimetres in width, in black. This Velcro product is ideal for bundling and securing items neatly. It is commonly used for organising cables, fabrics, and other materials in both professional and domestic settings.
Type Hook-and-loop tape
Width 20mm
Length 10m
Colour Black
Dimensions (L x W) 10 m x 20 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Material PA
Maximum Temperature +85°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot