Quadrios 23CA184 Hook-and-loop Cable Tie 150x12mm Black 10pcs Velcro

MPN
23CA184
Brand
Quadrios
EAN-13
4260732283935
Order Code
06-3413
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 176 in stock

The Quadrios 23CA184 Hook-and-loop cable tie is a black cable management solution measuring 150 mm by 12 mm. It comes in a pack of 10 and is designed for bundling and organising cables efficiently. Ideal for both home and office environments, it ensures neat and tidy cable arrangements.
Length 150mm
Width 12mm
Colour Black
Material PA
Type Hook & Loop Cable Tie
Dimensions (L x W) 150 mm x 12 mm
Hook-and-loop feature Hook and loop pad
Maximum Temperature +85°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot